- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 026-00115893
026-00115893
Carling Technologies
Switch Push Button OFF (ON) SPST Concave Button 6A 250VAC Momentary Contact Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Concave Button 6A 250VAC Momentary Contact Quick Connect Panel Mount
Search Keywords: 02600115893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:026-00115893
-
Alias/AKA:P26B-1D-CON-MTL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$11.99
40
$11.49
60
$11.09
100
$7.99
260
$6.15
500
$6.13
1,000 +
$6.00
Click for Quote
Log in
to unlock special pricing