- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 016-00304500
016-00304500
Carling Technologies
Switch Push Button OFF (ON) SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Push Button OFF (ON) SPST Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: 01600304500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:016-00304500
-
Alias/AKA:16-3POFF-CRD-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$12.36
40
$11.81
60
$11.38
100
$8.19
260
$6.28
500
$6.26
1,000 +
$6.11
Click for Quote
Log in
to unlock special pricing