- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 016-00175000
Carling Technologies
016-00175000
Switch Push Button ON (OFF) SPST Round Plunger 3A 125VAC Momentary Contact Wire Lead Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:016-00175000
-
Alias/AKA:16-3APON-CBL-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:ON (OFF)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight