- Home ›
- All Products›
- 016-00003103
Carling Technologies
016-00003103
Single-pole momentary action pushbutton switch rated for 3A at 125VAC with light actuation force and wire lead termination.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:016-00003103
-
Alias/AKA:16-3APOFF-CGN-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100