- Home ›
- All Products›
- Capacitors ›
- Accessories ›
- Capacitor Accessories ›
- M302C920115
Capcom / Genteq
M302C920115
Footed Bracket - 3.88" Oval & Round Capacitors.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Footed Bracket - 3.88" Oval & Round Capacitors.
Search Keywords: M302C920115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:M302C920115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Material:N/A
-
Dimension:120.65mm mm
-
Body Plating:N/A
-
Family:M302
-
Capacitor Type:Capacitor Film2172
-
Associated Capacitor Family:GEM III2169
Product Guides
+
Frequently Asked Questions
Is M302C920115 RoHS compliant?
Yes, M302C920115 is RoHS compliant.
What is the lead time for M302C920115?
The standard lead time for M302C920115 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
439
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$3.03
50
$2.64
500
$2.20
1,000 +
$1.83
Click for Quote
Log in
to unlock special pricing