Image is representational - see manufacturer specifications

Capcom / Genteq Authorized Distributor

M302C920113

Footed Bracket - 2.88" Oval & Round Capacitors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Footed Bracket - 2.88" Oval & Round Capacitors.
Search Keywords: M302C920113
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Capcom / Genteq
Part No: M302C920113
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Capacitor Type: Capacitor Film2172
Family: M302
Dimension: 73.15mm mm
Associated Capacitor Family: GEM III2169
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M302C920113 RoHS compliant?
Yes, M302C920113 is RoHS compliant.
What is the lead time for M302C920113?
The standard lead time for M302C920113 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 680
Can Ship immediately
Minimum Order Quantity:
20
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$4.150
50
$2.333
100
$1.796
500
$1.249
1,000 +
$0.813
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!