Image is representational - see manufacturer specifications

Capcom / Genteq Authorized Distributor

M279A723522

Capacitor Mounting Bracket - Wrap-Around - 2" GEM III Motor Run Capacitors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Capacitor Mounting Bracket - Wrap-Around - 2" GEM III Motor Run Capacitors.
Search Keywords: M279A723522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Capcom / Genteq
Part No: M279A723522
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 79.25 x 19.05 x 69.85mm mm
Family: M279
Capacitor Type: Capacitor Film2172
Associated Capacitor Family: GEM III2169
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is M279A723522 RoHS compliant?
Yes, M279A723522 is RoHS compliant.
What is the lead time for M279A723522?
The standard lead time for M279A723522 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.80
50
$3.09
100
$2.74
500
$2.22
1,000 +
$1.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!