- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F9981
97F9981
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 30/5uF - 70°C - 2" Dia x 3.88".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 30/5uF - 70°C - 2" Dia x 3.88".
Search Keywords: 97F9981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Dielectric:PP2327
-
Voltage:4402347VAC
-
Capacitance Value:52325uF/302325uF
-
Tolerance:62345%
-
Mounting:Bracket Mount2334
-
Termination Style:Dual Quick Connect2344
-
Size:50.8 x 98.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
MOQ for out of Stock Qty:
8
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$51.26
5
$48.69
8
$46.26
16
$34.70
24
$32.38
32 +
$31.73
Click for Quote
Log in
to unlock special pricing