- Home ›
- All Products›
- 97F9815S
97F9815S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 370VAC - 55/5uF - 70°C - 2.5" Dia x 3.88" - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 55/5uF - 70°C - 2.5" Dia x 3.88" - Std Fty Stock.
Search Keywords: 97F9815S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9815S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$70.45
5
$66.92
9
$55.77
14
$50.19
18 +
$49.19
Click for Quote
Log in
to unlock special pricing