- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9743
Capcom / Genteq
97F9743
Film Capacitor - 370 VAC - 17.5uF - Oil-Filled (UL Approved) - Oval.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 97F9743 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |