- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F9683
97F9683
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 370VAC - 30/7.5uF - 70°C - 1.75" Dia x 3.88".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 30/7.5uF - 70°C - 1.75" Dia x 3.88".
Search Keywords: 97F9683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
6
$51.35
13
$35.55
19
$34.06
25 +
$33.37
Click for Quote
Log in
to unlock special pricing