- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9644
Capcom / Genteq
97F9644
Film Capacitor - 440 VAC - 45uF - Oil-Filled (UL Approved) - Oval.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - 440 VAC - 45uF - Oil-Filled (UL Approved) - Oval.
Search Keywords: 97F9644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 97F9644 RoHS compliant?
Yes, 97F9644 is RoHS compliant.
What is the lead time for 97F9644?
The standard lead time for 97F9644 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$26.51
10
$24.66
20
$23.43
50
$22.19
100
$21.08
500
$15.83
1,000 +
$13.76
Click for Quote
Log in
to unlock special pricing