- Home ›
- All Products›
- 97F9640
97F9640
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 35uF - 70°C - 2.5" Dia x 2.88".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 35uF - 70°C - 2.5" Dia x 2.88".
Search Keywords: 97F9640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$47.81
10
$31.56
25
$30.57
50
$27.05
100
$26.07
500
$25.68
1,000 +
$25.62
Click for Quote
Log in
to unlock special pricing