- Home ›
- All Products›
- 97F9625S
97F9625S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 440VAC - 15uF - 70°C - 1.25" Dia x 4.75" - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 440VAC - 15uF - 70°C - 1.25" Dia x 4.75" - Std Fty Stock.
Search Keywords: 97F9625S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9625S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$13.96
10
$12.99
48
$12.34
50
$11.69
100
$11.10
500
$8.32
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Film Capacitor - Polypro Metallized - 440 VAC - 15 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
In Stock:
46
Minimum Order:
2