- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F9614
97F9614
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 370VAC - 40uF - 70°C - 1.75" Dia x 3.88".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 40uF - 70°C - 1.75" Dia x 3.88".
Search Keywords: 97F9614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Dielectric:PP2327
-
Voltage:3702347VAC
-
Capacitance Value:402325uF
-
Tolerance:62345%
-
Mounting:Bracket Mount2334
-
Termination Style:Dual Quick Connect2344
-
Size:44.45 x 98.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$36.06
5
$30.85
11
$29.36
23
$28.69
34
$28.24
45 +
$27.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT