- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9611
97F9611
Capcom / Genteq
Capacitor - Polypro Metallized - Cap 35 uF - Tol 6% - Vol-Rtg 370 VAC - QC - 1.75x3.88 In.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor - Polypro Metallized - Cap 35 uF - Tol 6% - Vol-Rtg 370 VAC - QC - 1.75x3.88 In.
Search Keywords: 97F9611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2
$41.60
25
$26.86
45
$26.72
50
$24.84
500
$23.05
1,000 +
$22.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT