- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9608
97F9608
Capcom / Genteq
Film Capacitor - Polypro Metallized - 370 VAC - 30 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 370 VAC - 30 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Search Keywords: 97F9608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9608
-
Alias/AKA:97F9608S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
MOQ for out of Stock Qty:
11
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$29.76
5
$25.04
11
$22.69
23
$21.37
34
$21.26
45 +
$21.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT