- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9602S
97F9602S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 370VAC - 20uF - 70°C - 1.75" Dia x 2.88" - Box Packaging - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 20uF - 70°C - 1.75" Dia x 2.88" - Box Packaging - Std Fty Stock.
Search Keywords: 97F9602S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9602S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$15.29
10
$14.22
45
$13.51
50
$12.80
100
$12.16
500
$9.10
1,000 +
$7.94
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Film Capacitor - Polypro Metallized - 370 VAC - 20 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
In Stock:
32
Minimum Order:
2