- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9204
97F9204
Capcom / Genteq
Capacitor - Polypro Metallized - Cap 7.5 uF - Tol 6% - Vol-Rtg 370 VAC - QC - Motor Run.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor - Polypro Metallized - Cap 7.5 uF - Tol 6% - Vol-Rtg 370 VAC - QC - Motor Run.
Search Keywords: 97F9204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2
$25.81
10
$14.93
45
$14.18
50
$13.44
100
$12.77
500
$9.56
1,000 +
$8.32
Click for Quote
Log in
to unlock special pricing