- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F9121
Capcom / Genteq
97F9121
Film Capacitor - Polypro Metallized - 370 VAC - 15 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - Polypro Metallized - 370 VAC - 15 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Search Keywords: 97F9121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Dielectric:PP2327
-
Voltage:3702347VAC
-
Capacitance Value:152325uF
-
Tolerance:62345%
-
Mounting:N/A
-
Termination Style:Dual Quick Connect2344
-
Size:73.91 X 48.51 X 53.85 mm
Product Guides
+
Frequently Asked Questions
Is 97F9121 RoHS compliant?
Yes, 97F9121 is RoHS compliant.
What is the lead time for 97F9121?
The standard lead time for 97F9121 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
490
can ship 11/27/26
Minimum Order Quantity:
2
8 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2
$14.35
10
$13.85
24
$13.71
50
$13.65
100
$13.58
500
$13.51
1,000 +
$13.44
Click for Quote
Log in
to unlock special pricing