- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9041
Capcom / Genteq
97F9041
Film Capacitor - Polypro Metallized - 440 VAC - 35 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - Polypro Metallized - 440 VAC - 35 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Search Keywords: 97F9041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
32
Product Guides
+
Frequently Asked Questions
Is 97F9041 RoHS compliant?
Yes, 97F9041 is RoHS compliant.
What is the lead time for 97F9041?
The standard lead time for 97F9041 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$37.26
8
$35.40
16
$26.55
24
$24.78
32 +
$24.28
Click for Quote
Log in
to unlock special pricing