- Home ›
- All Products›
- 97F9012S
97F9012S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 370VAC - 70uF - 70°C - 2.5" Dia x 4.75" - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 70uF - 70°C - 2.5" Dia x 4.75" - Std Fty Stock.
Search Keywords: 97F9012S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9012S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$38.06
10
$35.39
18
$33.62
50
$31.87
100
$30.27
500
$22.70
1,000 +
$19.74
Click for Quote
Log in
to unlock special pricing