- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F9002
Capcom / Genteq
97F9002
Film Capacitor - Polypro Metallized - 370 VAC - 10 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - Polypro Metallized - 370 VAC - 10 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Search Keywords: 97F9002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9002
-
Alias/AKA:97F9002S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 97F9002 RoHS compliant?
Yes, 97F9002 is RoHS compliant.
What is the lead time for 97F9002?
The standard lead time for 97F9002 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
Minimum Order Quantity:
3
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$10.71
25
$9.01
48
$8.93
50
$8.91
500
$8.82
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT