- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F9001
97F9001
Capcom / Genteq
Film Capacitor - Polypro Metallized - 370 VAC - 7.5 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 370 VAC - 7.5 µF - (+/-) 6% - GEM III 97F9000 Series - Quick Connect - Snap-In.
Search Keywords: 97F9001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F9001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Dielectric:PP2327
-
Voltage:3702347VAC
-
Capacitance Value:7.52325uF
-
Tolerance:62345%
-
Mounting:N/A
-
Termination Style:Dual Quick Connect2344
-
Size:54.86 x 33.27 x 73.15 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$8.43
25
$6.73
48
$6.67
50
$6.65
500
$6.59
1,000 +
$6.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT