- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F8257
97F8257
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 600VAC - 40uF - 70°C - 2" Dia x 4.75".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 600VAC - 40uF - 70°C - 2" Dia x 4.75".
Search Keywords: 97F8257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
MOQ for out of Stock Qty:
6
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$50.81
6
$46.37
13
$44.32
19
$44.10
25 +
$42.03
Click for Quote
Log in
to unlock special pricing