- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F8256
97F8256
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 600VAC - 35uF - 70°C - 2" Dia x 4.75".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 600VAC - 35uF - 70°C - 2" Dia x 4.75".
Search Keywords: 97F8256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$24.61
10
$22.04
20
$21.82
50
$21.61
100
$21.50
500
$21.39
1,000 +
$21.29
Click for Quote
Log in
to unlock special pricing