- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F8255
97F8255
Capcom / Genteq
Film Capacitor - Polypro Metallized - 600 VAC - 30 µF - (+/-) 6% - GEM III 97F8200 Series - Quick Connect - Snap-In.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 600 VAC - 30 µF - (+/-) 6% - GEM III 97F8200 Series - Quick Connect - Snap-In.
Search Keywords: 97F8255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8255
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dielectric:PP2327
-
Voltage:6002347VAC
-
Capacitance Value:302325uF
-
Tolerance:62345%
-
Mounting:Bracket Mount2334
-
Termination Style:Dual Quick Connect2344
-
Size:92.96 x 50.04 x 98.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$44.05
10
$37.36
20
$37.09
50
$36.91
100
$33.43
500
$33.35
1,000 +
$33.27
Click for Quote
Log in
to unlock special pricing