- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F8251
97F8251
Capcom / Genteq
Film Capacitor - Polypro Metallized - 600 VAC - 15 µF - (+/-) 6% - GEM III 97F8200 Series - Quick Connect - Snap-In.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 600 VAC - 15 µF - (+/-) 6% - GEM III 97F8200 Series - Quick Connect - Snap-In.
Search Keywords: 97F8251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
457
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$19.77
10
$17.06
30
$16.31
50
$16.23
100
$16.15
500
$16.07
1,000 +
$15.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT