- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F8246
Capcom / Genteq
97F8246
Oil-Filled (UL Approved) Capacitor - 600VAC - 6uF - 70°C - 1.25" Dia x 3.88".
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Oil-Filled (UL Approved) Capacitor - 600VAC - 6uF - 70°C - 1.25" Dia x 3.88".
Search Keywords: 97F8246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 97F8246 RoHS compliant?
Yes, 97F8246 is RoHS compliant.
What is the lead time for 97F8246?
The standard lead time for 97F8246 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3
$25.32
10
$17.64
48
$15.13
50
$14.67
100
$14.21
500
$14.17
1,000 +
$14.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT