- Home ›
- All Products›
- 97F8073S
97F8073S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 370VAC - 70uF - 70°C - 2.5" Dia x 4.75" - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 70uF - 70°C - 2.5" Dia x 4.75" - Std Fty Stock.
Search Keywords: 97F8073S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8073S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$40.32
10
$37.50
18
$35.62
50
$33.74
100
$32.05
500
$24.04
1,000 +
$20.92
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Film Capacitor - 370 VAC - 70uF - Oil-Filled (UL Approved) - Round.
In Stock:
17
Minimum Order:
1