- Home ›
- All Products›
- 97F8071S
97F8071S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 370VAC - 60uF - 70°C - 2.5" Dia x 3.88" - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 60uF - 70°C - 2.5" Dia x 3.88" - Std Fty Stock.
Search Keywords: 97F8071S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8071S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$36.07
10
$33.55
18
$31.87
50
$30.17
100
$28.66
500
$21.49
1,000 +
$18.70
Click for Quote
Log in
to unlock special pricing