- Home ›
- All Products›
- 97F8065
97F8065
Capcom / Genteq
Oil-Filled Capacitor - 30µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled Capacitor - 30µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Search Keywords: 97F8065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$16.861
25
$16.524
45
$16.193
50
$14.591
500
$10.932
1,000 +
$9.511
Click for Quote
Log in
to unlock special pricing