- Home ›
- All Products›
- 97F8064S
97F8064S
Capcom / Genteq
Oil-Filled Capacitor - 25µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled Capacitor - 25µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Search Keywords: 97F8064S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8064S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$29.40
5
$27.93
11
$26.53
23
$19.03
34
$18.02
45 +
$17.66
Click for Quote
Log in
to unlock special pricing