- Home ›
- All Products›
- 97F8060
97F8060
Capcom / Genteq
Oil-Filled Capacitor - 12.5µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled Capacitor - 12.5µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Search Keywords: 97F8060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$15.32
10
$14.26
48
$13.87
50
$13.66
100
$13.46
500
$13.26
1,000 +
$13.06
Click for Quote
Log in
to unlock special pricing