- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F8059
97F8059
Capcom / Genteq
Oil-Filled Capacitor - 10µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled Capacitor - 10µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Search Keywords: 97F8059
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$10.55
10
$9.82
48
$9.32
50
$8.86
100
$8.42
500
$6.31
1,000 +
$5.48
Click for Quote
Log in
to unlock special pricing