- Home ›
- All Products›
- 97F8056S
97F8056S
Capcom / Genteq
Oil-Filled Capacitor - 5µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled Capacitor - 5µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Search Keywords: 97F8056S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8056S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$10.17
10
$9.46
48
$8.99
50
$8.49
100
$8.06
500
$6.06
1,000 +
$5.27
Click for Quote
Log in
to unlock special pricing