- Home ›
- All Products›
- 97F8054
Capcom / Genteq
97F8054
Oil-Filled Capacitor - 3µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Oil-Filled Capacitor - 3µF - 370VAC - Aluminium Can - -40°C-70°C - Oval Case
Search Keywords: 97F8054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 97F8054 RoHS compliant?
Yes, 97F8054 is RoHS compliant.
What is the lead time for 97F8054?
The standard lead time for 97F8054 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
3
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3
$20.71
10
$14.48
48
$12.81
50
$12.42
100
$11.25
500
$8.89
1,000 +
$8.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT