Image is representational - see manufacturer specifications

Capcom / Genteq Authorized Distributor

97F8053

Oil-Filled Capacitor - 120µF - 240VAC - Aluminium Can - -40°C-70°C - Round Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Oil-Filled Capacitor - 120µF - 240VAC - Aluminium Can - -40°C-70°C - Round Case
Search Keywords: 97F8053
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Capcom / Genteq
Part No: 97F8053
Alias/AKA: 97F8053S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 97F8053 RoHS compliant?
Yes, 97F8053 is RoHS compliant.
What is the lead time for 97F8053?
The standard lead time for 97F8053 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for out of Stock Qty:
6
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$63.34
6
$58.84
13
$56.39
19
$56.25
25 +
$46.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!