- Home ›
- All Products›
- 97F8040S
97F8040S
Capcom / Genteq
Oil-Filled Capacitor - 40µF - 240VAC - Aluminium Can - -40°C-70°C - Round Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled Capacitor - 40µF - 240VAC - Aluminium Can - -40°C-70°C - Round Case
Search Keywords: 97F8040S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F8040S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$36.65
5
$34.82
11
$33.08
23
$23.73
34
$22.47
45 +
$22.02
Click for Quote
Log in
to unlock special pricing