- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F8036S
Capcom / Genteq
97F8036S
Film Capacitor - Polypro Metallized - 240 VAC - 15 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In - Std Ft ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - Polypro Metallized - 240 VAC - 15 µF - (+/-) 6% - GEM III 97F8000 Series - Quick Connect - Snap-In - Std Fty Stock.
Search Keywords: 97F8036S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 97F8036S |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532210080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
Product Guides
+
Frequently Asked Questions
Is 97F8036S RoHS compliant?
Yes, 97F8036S is RoHS compliant.
What is the lead time for 97F8036S?
The standard lead time for 97F8036S is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
2
$32.99
10
$23.06
45
$21.30
50
$21.25
100
$19.26
500
$18.16
1,000 +
$18.11
Click for Quote
Log in
to unlock special pricing