- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F6948
Capcom / Genteq
97F6948
Film Capacitor - Motor Run - 14.5 µF - GEM III 97F6000 Series - 580 VAC - Quick Connect - Snap-In - ± 3%.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - Motor Run - 14.5 µF - GEM III 97F6000 Series - 580 VAC - Quick Connect - Snap-In - ± 3%.
Search Keywords: 97F6948
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 97F6948 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 97F6948 RoHS compliant?
Yes, 97F6948 is RoHS compliant.
What is the lead time for 97F6948?
The standard lead time for 97F6948 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
6 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$28.98
10
$27.53
25
$26.16
50
$24.85
100
$22.35
500
$16.77
1,000 +
$14.59
Click for Quote
Log in
to unlock special pricing