- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F6926
97F6926
Capcom / Genteq
Capacitor - Polypro Metallized - Cap 26 uF - Tol 3% - Vol-Rtg 400 VAC - QC - HID Lighting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Capacitor - Polypro Metallized - Cap 26 uF - Tol 3% - Vol-Rtg 400 VAC - QC - HID Lighting.
Search Keywords: 97F6926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F6926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
30
$19.69
60
$19.59
120
$19.49
510
$19.39
1,020 +
$19.30
Click for Quote
Log in
to unlock special pricing