- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F6761
Capcom / Genteq
97F6761
Oil-Filled (UL Approved) Capacitor - 330VAC - 17.5uF - 90°C - 1.5" Dia x 3.88".
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Capcom / Genteq |
| Part No: | 97F6761 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |