- Home ›
- All Products›
- 97F6749S
97F6749S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 330VAC - 13.5uF - 90°C - 1.5" Dia x 2.88" - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 330VAC - 13.5uF - 90°C - 1.5" Dia x 2.88" - Std Fty Stock.
Search Keywords: 97F6749S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F6749S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$14.36
10
$13.36
30
$12.69
50
$12.02
100
$11.42
500
$8.57
1,000 +
$7.43
Click for Quote
Log in
to unlock special pricing