- Home ›
- All Products›
- 97F6621
97F6621
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 400VAC - 15uF - 90°C - 1.75" Dia x 2.88".
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 400VAC - 15uF - 90°C - 1.75" Dia x 2.88".
Search Keywords: 97F6621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F6621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$27.92
10
$19.51
25
$18.24
50
$16.25
100
$14.94
500
$14.47
1,000 +
$14.40
Click for Quote
Log in
to unlock special pricing