- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F5913
97F5913
Capcom / Genteq
Cap Film 30uF 370VAC PP 3% (44.7 X 120.65mm) Stud Mount Aluminum Cylindrical Can 70°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film 30uF 370VAC PP 3% (44.7 X 120.65mm) Stud Mount Aluminum Cylindrical Can 70°C
Search Keywords: 97F5913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Dielectric:PP
-
Voltage:370 VAC
-
Capacitance Value:30 uF
-
Tolerance:3 %
-
Mounting:Stud Mount
-
Termination Style:Quick Connect
-
Size:44.7 X 120.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$65.37
5
$45.69
11
$42.72
23
$41.38
34
$40.07
45 +
$36.82
Click for Quote
Log in
to unlock special pricing