- Home ›
- All Products›
- 97F5706S
97F5706S
Capcom / Genteq
Oil-Filled (UL Approved) Capacitor - 370VAC - 6uF - 70°C - 1.25" Dia x 2.12" - Std Fty Stock.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Oil-Filled (UL Approved) Capacitor - 370VAC - 6uF - 70°C - 1.25" Dia x 2.12" - Std Fty Stock.
Search Keywords: 97F5706S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5706S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$9.57
10
$8.90
48
$8.45
50
$8.01
100
$7.61
500
$5.71
1,000 +
$4.97
Click for Quote
Log in
to unlock special pricing