- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 97F5704
97F5704
Capcom / Genteq
Film Capacitor - Polypro Metallized - 370 VAC - 4 µF - (+/-) 6% - GEM III 97F5000 Series - Quick Connect - Snap-In.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitor - Polypro Metallized - 370 VAC - 4 µF - (+/-) 6% - GEM III 97F5000 Series - Quick Connect - Snap-In.
Search Keywords: 97F5704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Dielectric:PP2327
-
Voltage:3702347VAC
-
Capacitance Value:42325uF
-
Tolerance:62345%
-
Mounting:N/A
-
Termination Style:Dual Quick Connect2344
-
Size:54.86 x 33.27 x 53.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2
$8.54
10
$6.20
48
$5.84
50
$5.83
100
$5.79
500
$5.77
1,000 +
$5.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT