Image is representational - see manufacturer specifications

Capcom / Genteq Authorized Distributor

97F5564

Motor Run capacitor – 08 µF – 370 VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Motor Run capacitor – 08 µF – 370 VAC
Search Keywords: 97F5564
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Capcom / Genteq
Part No: 97F5564
Unit of Measure: Per Each
RoHS: Yes
HTS: 8205599000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 97F5564 RoHS compliant?
Yes, 97F5564 is RoHS compliant.
What is the lead time for 97F5564?
The standard lead time for 97F5564 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178
Can Ship immediately
Minimum Order Quantity:
2
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$31.46
10
$21.99
48
$17.43
50
$16.90
100
$14.50
500
$11.39
1,000 +
$8.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!