- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 97F5437
Capcom / Genteq
97F5437
Film Capacitor - Polypro Metallized - 440 VAC - 3 µF - (+/-) 6% - GEM III 97F5000 Series - Quick Connect - Snap-In.
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Film Capacitor - Polypro Metallized - 440 VAC - 3 µF - (+/-) 6% - GEM III 97F5000 Series - Quick Connect - Snap-In.
Search Keywords: 97F5437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Capcom / Genteq
-
Part No:97F5437
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Frequently Asked Questions
Is 97F5437 RoHS compliant?
Yes, 97F5437 is RoHS compliant.
What is the lead time for 97F5437?
The standard lead time for 97F5437 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
6 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$14.20
25
$12.69
48
$12.42
50
$12.25
500
$9.20
1,000 +
$7.98
Click for Quote
Log in
to unlock special pricing